Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 38.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Series | XFFR |
| RoHS | Compliant |