The TE Connectivity CB5449-000 heat shrink tubing is made from polyolefin material and features a black color. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The tubing is packaged in bulk and is part of the XFFR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CB5449-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | XFFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5449-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.