
Cable Markers Printable Heat Shrink Fluoropolymer Black Pack
Checking distributor stock and pricing after the page loads.
TE Connectivity CB5752-000 technical specifications.
| Color | Black |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | HT-SCE |
| RoHS | Compliant |
No datasheet is available for this part.