High Performance Cable 3Conductors 22AWG 2.95mm 600VAC Black/White
TE Connectivity CB7021-000 technical specifications.
| Color | Black, White |
| Conductor Diameter | 0.029inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PO |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.116inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.047inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
No datasheet is available for this part.