GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity CB7765-000 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.