FILTER UNIT, 80MM - More Details
Sign in to ask questions about the TE Connectivity CB7841-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB7841-000 technical specifications.
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB7841-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.