The TE Connectivity HLX Series cable mount is constructed from polyolefin with a yellow and white color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The HLX Series is RoHS compliant and available in quantities of 200 per reel. This cable mount is suitable for use in a variety of applications.
TE Connectivity CC0109-000 technical specifications.
| Color | Yellow, White |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | HLX |
| Size | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CC0109-000 to view detailed technical specifications.
No datasheet is available for this part.