TE Connectivity CC0110-000 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLX |
| Size | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CC0110-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.