Conn Sleeve St Cross Linked Polyolefin Pos White Mm 1500 2 1
Checking distributor stock and pricing after the page loads.
| Type | Sleeve |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | White |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |