TE Connectivity CEC-RWC-18664 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CEC-RWC-18664 to view detailed technical specifications.
No datasheet is available for this part.