Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
CEC-RWC-21950
Datasheet
TE Connectivity
CEC-RWC-21950
Obsolete
Multiconductor Cable 4Conductors 24AWG
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Multi-Conductor Cable
Shielded & Unshielded
Multiconductor Cable 4Conductors 24AWG
Storage
24
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Multi-Conductor Cable
Size
24
AWG
Number of Conductors
4
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account