Heat Shrink Cable Entry Seal ST Nylon Black
TE Connectivity CES-2-CS-2067 technical specifications.
| Type | Cable Entry Seal |
| Style | Straight |
| Body Material | Nylon |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CES-2-CS-2067 to view detailed technical specifications.
No datasheet is available for this part.