
TE Connectivity CES-2-CS8365 technical specifications.
| Body Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2-CS8365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
