
TE Connectivity CES-2-T1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 69.85mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
