TE Connectivity CES-2-T1-CS2065 technical specifications.
| Color | Black |
| Material | Plastic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2-T1-CS2065 to view detailed technical specifications.
No datasheet is available for this part.