
Heat Shrink Cable Entry Seal ST Nylon
TE Connectivity CES-3-CS8365 technical specifications.
| Body Material | Nylon |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-3-CS8365 to view detailed technical specifications.
No datasheet is available for this part.
