
The CES-4 heat shrink tubing features a body made of polyolefin with a black color. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The tubing is made of nylon and is available in a package quantity of 10. It is compliant with ELV regulations and has a wire/cable diameter of 1.36inch and an inside diameter of 40.64mm.
TE Connectivity CES-4 technical specifications.
| Body Material | Polyolefin, PO |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 40.64mm |
| Length | 3.85inch |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Wire/Cable Diameter | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
