
This cable tie from TE Connectivity features a black nylon construction with a straight orientation and legs for mounting. It has an inside diameter of 40.64mm and accommodates wire or cable with a diameter of 19.3mm. The cable tie is compliant with ELV regulations and is packaged in a bag. It is not designed for radiation-hardened applications.
Sign in to ask questions about the TE Connectivity CES-4-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CES-4-D3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 40.64mm |
| Length | 3.75inch |
| Material | Nylon |
| Mount | Legs |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire/Cable Diameter | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.