Heat Shrink Cable Entry Seal Polyolefin
TE Connectivity CES-4-T1-CS8365 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire/Cable Diameter | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4-T1-CS8365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.