TE Connectivity CES-5-F4 technical specifications.
| Color | Black |
| Length | 127mm |
| Material | PO, Polyolefin |
| Mount | Legs |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-5-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.