
Heat Shrink Tubing Fluoroelastomer
TE Connectivity CF0350-000 technical specifications.
| Body Material | Fluoroelastomer |
| Manufacturer | TE Connectivity / Raychem Brand |
| Part No | 243D022-12-G04-0 |
| Family | 243D022 |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Tubing |
| Shrink Wall Type | N/A |
| Shrink Ratio | N/A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF0350-000 to view detailed technical specifications.
No datasheet is available for this part.