
MTC CRIMP CONNECTOR SHELLS, INSERTS AND CONTACTS
TE Connectivity CF5669-000 technical specifications.
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.099inch |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CF5669-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.