
Hook-up Wire 1Conductors 14AWG 2.41mm Tin Plated Copper Black 600VAC
TE Connectivity CF8482-000 technical specifications.
| Maximum Outer Diameter (mm) | 2.41 |
| Type | Hook-up Wire |
| Size | 14AWG |
| Jacket Color | Black |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.