The CGAT-6/2-0 cable tie is a black, adhesive mount cable tie made from polyolefin material. It has a maximum operating temperature range of -30°C to 80°C and is compliant with RoHS regulations. The tie is 3.94 feet in length and is designed for straight orientation. It is not halogen free.
TE Connectivity CGAT-6/2-0 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | CGAT |
| RoHS | Compliant |
No datasheet is available for this part.