Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity CGAT-6/2-0-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Irradiated Modified Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.