
This black polyolefin heat shrink is compliant with ELV regulations, but not halogen free. It is available on a spool and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The heat shrink is mounted via adhesive and is not compliant with Reach SVHC regulations.
TE Connectivity CGAT-R-12/4-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Length | 8.2foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-12/4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
