
TE Connectivity CGAT-R-18/6-0 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 6.56foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-18/6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.