
Raychem; CGAT adhesive lined refill, 3/1mm
TE Connectivity CGAT-R-3/1-0-RSU technical specifications.
| Length | 5foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-3/1-0-RSU to view detailed technical specifications.
No datasheet is available for this part.