
Raychem; CGAT adhesive lined refill, 6/2mm
TE Connectivity CGAT-R-6/2-0-RSU technical specifications.
| Length | 3foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.