
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Dual Automotive Spool
TE Connectivity CGAT-R-KIT-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-KIT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
