
TE Connectivity CGPT-R-KIT-2 technical specifications.
| Color | Red |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-R-KIT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
