This cable features a polyester body material and insulation, with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It is designed for cable mount applications and is available in quantities of 1800 per spool. The cable is not radiation hardened. It is packaged in a spool.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Black |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1800 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS | Compliant |