
TE Connectivity CHA-0268 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 55.3 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 9.8 |
| Product Weight (g) | 1.32 |
| Type | Dust Cap |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CHA-0268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.