
TE CONNECTIVITY / CROMPTON CI1-01 Digital Panel Meter, Integra Ci1, 8 Digits, Energy, 100-289V
Sign in to ask questions about the TE Connectivity CI1-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CI1-01 technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 289V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CI1-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
