TE CONNECTIVITY / CGS CJT100010RJJ Through Hole Resistor, 10 ohm, 1 kV, 1 kW, 5%, CJT Series
TE Connectivity CJT100010RJJ technical specifications.
| ELV | Compliant |
| Height | 50mm |
| Lead Length | 500mm |
| Length | 400mm |
| Max Operating Temperature | 372°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
No datasheet is available for this part.