
TE Connectivity's CM-NMX series cable marker is a yellow color, compliant with ELV standards, and features military-grade characteristics. It is designed for use with cable and has a width of 0.3mm. The marker is packaged in a roll with 2500 pieces. It is not radiation hardened and is part of the CM-NMX series.
Sign in to ask questions about the TE Connectivity CM-NMX-2.5K-1/4-4H-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CM-NMX-2.5K-1/4-4H-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Features | Military |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | CM-NMX |
| Width | 0.3mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-NMX-2.5K-1/4-4H-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
