
The CM-SCE-1/2-4H-4 is a cable mount component from TE Connectivity. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The component is made of polyolefin material and has a yellow color. It is packaged in a bag and has a size of 51.4mm.
TE Connectivity CM-SCE-1/2-4H-4 technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | CM-SCE |
| Size | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-1/2-4H-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
