
The CM-SCE-1/2-4H-9 is a surface mount connector with a polyolefin body and a SOIC package. It operates at a maximum data rate of 20Mbps and has a temperature range of -55°C to -135°C. The connector is compliant with ELV regulations and is suitable for military applications.
TE Connectivity CM-SCE-1/2-4H-9 technical specifications.
| Body Material | Polyolefin |
| Package/Case | SOIC |
| Color | White |
| Data Rate | 20Mbps |
| ELV | Compliant |
| Features | Military |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 30mV |
| Simplex/Duplex | Half Duplex |
| Width | 50.8mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-1/2-4H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
