
The CM-SCE-1/4-4H-9 cable marker features a polyolefin body material and white color. It is compliant with ELV regulations and has a maximum operating temperature of -135°C and a minimum operating temperature of -55°C. The marker is designed for cable mounting and is available in a package quantity of 250.
TE Connectivity CM-SCE-1/4-4H-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 250 |
| Reach SVHC Compliant | Unknown |
| Series | CM-SCE |
| Size | 51.4mm |
| Width | 50.8mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-1/4-4H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
