
Shrink Boot Adapters 180° Aluminum Alloy
Sign in to ask questions about the TE Connectivity CM2132-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CM2132-000 technical specifications.
| Angular Function | 180° |
| Body Material | Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CM2132-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.