GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity CM9832-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | Altera™ MT-LWA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM9832-000 to view detailed technical specifications.
No datasheet is available for this part.