Heat Shrink Tubing ST Polyolefin Clear Spool
TE Connectivity CM9833-000 technical specifications.
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | Altera™ MT-LWA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM9833-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.