
This heat shrink tubing is made from polyolefin material with a clear color. It has an inside diameter of 1.91mm and is available in quantities of 1250 pieces per spool. The operating temperature range is from -40°C to 110°C.
TE Connectivity CM9834-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 1.91mm |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1250 |
| Packaging | Spool |
| Series | Altera™ MT-LWA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM9834-000 to view detailed technical specifications.
No datasheet is available for this part.