Power Cable 1Conductors 6 5.49mm Nickel Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Power Cable |
| Size | 6AWG |
| Maximum Outer Diameter | 5.49mm |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |