Shrink Boot Adapters 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity CN2136-000 technical specifications.
| Material | Stainless Steel |
| Plating | Passivated |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.