Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Type | Terminator |
| Body Material | Cross-Linked Polyvinylidene Fluoride |
| Body Plating | Electroless Nickel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |