TE Connectivity CN8867-000 technical specifications.
| Material | Stainless Steel |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CN8867-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.