POTENTIOMETER, 470K LOG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CP16DH10IP6474BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16DH10IP6474BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
