The CP5067-000 is a clear polyolefin cable sleeve with a maximum operating temperature range of -40°C to 110°C. It is available in bulk packaging and is made of polyolefin material. The sleeve is designed for cable applications and is not radiation hardened.
TE Connectivity CP5067-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Altera™ MT-LWA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP5067-000 to view detailed technical specifications.
No datasheet is available for this part.