
Hook-up Wire 1Conductors 16AWG 2.13mm Tin Coated Copper 600VAC
Sign in to ask questions about the TE Connectivity CP7521-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CP7521-000 technical specifications.
| Maximum Outer Diameter (mm) | 2.13 |
| Type | Hook-up Wire |
| Size | 16AWG |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CP7521-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.